HellermannTyton WIC Snap On Cable Marker, Yellow, Pre-printed "8", 2 → 2.8mm Cable
- RS Stock No.:
- 838-3259
- Mfr. Part No.:
- 561-01684
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 box of 200 units)*
£7.05
(exc. VAT)
£8.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | £7.05 | £0.035 |
| 15 - 24 | £6.70 | £0.034 |
| 25 + | £6.49 | £0.032 |
*price indicative
- RS Stock No.:
- 838-3259
- Mfr. Part No.:
- 561-01684
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Snap On | |
| Legend | 8 | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Colour | Yellow | |
| Length | 3mm | |
| Width | 5 mm | |
| Quantity | 1000 | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Cable Diameter Range | 2 → 2.8mm | |
| Series | WIC | |
| Resistant To | Vibrations | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Snap On | ||
Legend 8 | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Colour Yellow | ||
Length 3mm | ||
Width 5 mm | ||
Quantity 1000 | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Cable Diameter Range 2 → 2.8mm | ||
Series WIC | ||
Resistant To Vibrations | ||
Operating Temperature Range -40 → +85 °C | ||
