HellermannTyton WIC Snap On Cable Marker, Yellow, Pre-printed "5", 2.8 → 3.8mm Cable

Bulk discount available

Subtotal (1 box of 200 units)*

£7.32

(exc. VAT)

£8.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 14£7.32£0.037
15 - 24£6.95£0.035
25 +£6.73£0.034

*price indicative

RS Stock No.:
838-3271
Mfr. Part No.:
561-02654
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Affixing Method

Snap On

Legend

5

Minimum Cable Diameter

2.8mm

Maximum Cable Diameter

3.8mm

Colour

Yellow

Length

3mm

Width

5.6 mm

Quantity

200

Printable

No

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

WIC

Cable Diameter Range

2.8 → 3.8mm

Resistant To

Vibrations

Operating Temperature Range

-40 → +85 °C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy