HellermannTyton ShrinkTrak Heat Shrink Cable Marker, White, Pre-printed "-0", Maximum of 3mm Cable
- RS Stock No.:
- 838-3369
- Mfr. Part No.:
- 553-50002
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 250 units)*
£106.22
(exc. VAT)
£127.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £106.22 | £0.425 |
| 5 - 19 | £100.91 | £0.404 |
| 20 + | £97.72 | £0.391 |
*price indicative
- RS Stock No.:
- 838-3369
- Mfr. Part No.:
- 553-50002
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Heat Shrink | |
| Legend | -0 | |
| Maximum Cable Diameter | 3mm | |
| Colour | White | |
| Length | 48.3mm | |
| Width | 5.97 mm | |
| Quantity | 250 | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +135°C | |
| Series | ShrinkTrak | |
| Cable Diameter Range | Maximum of 3mm | |
| Resistant To | Abrasion | |
| Operating Temperature Range | -55 → +135 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Heat Shrink | ||
Legend -0 | ||
Maximum Cable Diameter 3mm | ||
Colour White | ||
Length 48.3mm | ||
Width 5.97 mm | ||
Quantity 250 | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +135°C | ||
Series ShrinkTrak | ||
Cable Diameter Range Maximum of 3mm | ||
Resistant To Abrasion | ||
Operating Temperature Range -55 → +135 °C | ||
