HellermannTyton ShrinkTrak Heat Shrink Cable Marker, Pre-printed -0 Black
- RS Stock No.:
- 838-5201
- Mfr. Part No.:
- 553-50023
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 pack of 250 units)*
£288.25
(exc. VAT)
£346.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 3500 | £1.153 | £288.25 |
| 3750 - 12250 | £1.095 | £273.75 |
| 12500 + | £1.061 | £265.25 |
*price indicative
- RS Stock No.:
- 838-5201
- Mfr. Part No.:
- 553-50023
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Heat Shrink | |
| Legend | -0 | |
| Colour | Black | |
| Length | 15.16mm | |
| Width | 48 mm | |
| Quantity | 250 | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +135°C | |
| Resistant To | Flame | |
| Series | ShrinkTrak | |
| Operating Temperature Range | -55 → +135 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Heat Shrink | ||
Legend -0 | ||
Colour Black | ||
Length 15.16mm | ||
Width 48 mm | ||
Quantity 250 | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +135°C | ||
Resistant To Flame | ||
Series ShrinkTrak | ||
Operating Temperature Range -55 → +135 °C | ||
- COO (Country of Origin):
- US
