HellermannTyton Tiptag Tag Cable Marker, Yellow, Pre-printed "-0"
- RS Stock No.:
- 838-5885
- Mfr. Part No.:
- 556-26009
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 500 units)*
£318.93
(exc. VAT)
£382.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £318.93 | £0.638 |
| 15 - 49 | £287.28 | £0.575 |
| 50 + | £261.34 | £0.523 |
*price indicative
- RS Stock No.:
- 838-5885
- Mfr. Part No.:
- 556-26009
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Tag | |
| Legend | -0 | |
| Colour | Yellow | |
| Length | 17.4mm | |
| Width | 90 mm | |
| Quantity | 500 | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +105°C | |
| Series | Tiptag | |
| Resistant To | Halogen Free, Tearing | |
| Operating Temperature Range | -50 → +105 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Tag | ||
Legend -0 | ||
Colour Yellow | ||
Length 17.4mm | ||
Width 90 mm | ||
Quantity 500 | ||
Material Polyolefin | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +105°C | ||
Series Tiptag | ||
Resistant To Halogen Free, Tearing | ||
Operating Temperature Range -50 → +105 °C | ||
