HellermannTyton Handi-Pak Adhesive Cable Marker, Pre-printed No White 2.54 → 9.52mm Dia. Range
- RS Stock No.:
- 838-9847
- Mfr. Part No.:
- TCWM14
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£9.76
(exc. VAT)
£11.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £9.76 |
| 15 - 49 | £9.27 |
| 50 + | £8.98 |
*price indicative
- RS Stock No.:
- 838-9847
- Mfr. Part No.:
- TCWM14
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Adhesive | |
| Legend | No | |
| Minimum Cable Diameter | 2.54mm | |
| Maximum Cable Diameter | 9.52mm | |
| Colour | White | |
| Length | 41.27mm | |
| Width | 6.35 mm | |
| Quantity | 45 | |
| Material | Vinyl Coated Cloth | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +121°C | |
| Resistant To | Flame | |
| Series | Handi-Pak | |
| Operating Temperature Range | -40 → +121 °C | |
| Cable Diameter Range | 2.54 → 9.52mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Adhesive | ||
Legend No | ||
Minimum Cable Diameter 2.54mm | ||
Maximum Cable Diameter 9.52mm | ||
Colour White | ||
Length 41.27mm | ||
Width 6.35 mm | ||
Quantity 45 | ||
Material Vinyl Coated Cloth | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +121°C | ||
Resistant To Flame | ||
Series Handi-Pak | ||
Operating Temperature Range -40 → +121 °C | ||
Cable Diameter Range 2.54 → 9.52mm | ||
