HellermannTyton WIC Clip Tag Cable Marker, White, Pre-printed "4", 2.6 → 3.5mm Cable
- RS Stock No.:
- 838-9881
- Mfr. Part No.:
- WC6-4
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 300 units)*
£31.88
(exc. VAT)
£38.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £31.88 | £0.106 |
| 15 - 49 | £30.29 | £0.101 |
| 50 + | £29.33 | £0.098 |
*price indicative
- RS Stock No.:
- 838-9881
- Mfr. Part No.:
- WC6-4
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Clip Tag | |
| Legend | 4 | |
| Minimum Cable Diameter | 2.6mm | |
| Maximum Cable Diameter | 3.5mm | |
| Colour | White | |
| Length | 3.25mm | |
| Quantity | 300 | |
| Printable | No | |
| Material | Nylon 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | WIC | |
| Cable Diameter Range | 2.6 → 3.5mm | |
| Resistant To | Flame | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Clip Tag | ||
Legend 4 | ||
Minimum Cable Diameter 2.6mm | ||
Maximum Cable Diameter 3.5mm | ||
Colour White | ||
Length 3.25mm | ||
Quantity 300 | ||
Printable No | ||
Material Nylon 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series WIC | ||
Cable Diameter Range 2.6 → 3.5mm | ||
Resistant To Flame | ||
Operating Temperature Range -40 → +85 °C | ||
