HellermannTyton Clip On Cable Clip, Pre-printed 0 Black Maximum of 8mm Dia. Range
- RS Stock No.:
- 838-9935
- Mfr. Part No.:
- 151-00234
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 pack of 750 units)*
£793.50
(exc. VAT)
£952.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 750 - 10500 | £1.058 | £793.50 |
| 11250 - 36750 | £1.005 | £753.75 |
| 37500 + | £0.974 | £730.50 |
*price indicative
- RS Stock No.:
- 838-9935
- Mfr. Part No.:
- 151-00234
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Clip On | |
| Legend | 0 | |
| Maximum Cable Diameter | 8mm | |
| Colour | Black | |
| Quantity | 750 | |
| Material | Nylon 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Resistant To | Flame | |
| Cable Diameter Range | Maximum of 8mm | |
| Operating Temperature Range | -40 → +80 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Clip On | ||
Legend 0 | ||
Maximum Cable Diameter 8mm | ||
Colour Black | ||
Quantity 750 | ||
Material Nylon 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Resistant To Flame | ||
Cable Diameter Range Maximum of 8mm | ||
Operating Temperature Range -40 → +80 °C | ||
