HellermannTyton Clip On Cable Clip, Pre-printed 0 Metallic 5 → 7.6mm Dia. Range
- RS Stock No.:
- 839-0130
- Mfr. Part No.:
- 151-00982
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 100 units)*
£55.00
(exc. VAT)
£66.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £55.00 | £0.55 |
| 15 - 49 | £52.25 | £0.523 |
| 50 + | £50.60 | £0.506 |
*price indicative
- RS Stock No.:
- 839-0130
- Mfr. Part No.:
- 151-00982
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Clip On | |
| Legend | 0 | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 7.6mm | |
| Colour | Metallic | |
| Length | 24mm | |
| Width | 13 mm | |
| Quantity | 100 | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +538°C | |
| Cable Diameter Range | 5 → 7.6mm | |
| Operating Temperature Range | -80 → +538 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Clip On | ||
Legend 0 | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 7.6mm | ||
Colour Metallic | ||
Length 24mm | ||
Width 13 mm | ||
Quantity 100 | ||
Material Stainless Steel | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +538°C | ||
Cable Diameter Range 5 → 7.6mm | ||
Operating Temperature Range -80 → +538 °C | ||
