HellermannTyton Clip On Cable Marker, Black, Pre-printed "0", 7mm Cable
- RS Stock No.:
- 839-0231
- Mfr. Part No.:
- NC70
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 100 units)*
£5.98
(exc. VAT)
£7.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £5.98 | £0.06 |
| 15 - 49 | £5.68 | £0.057 |
| 50 + | £5.50 | £0.055 |
*price indicative
- RS Stock No.:
- 839-0231
- Mfr. Part No.:
- NC70
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Clip On | |
| Legend | 0 | |
| Maximum Cable Diameter | 7mm | |
| Colour | Black | |
| Length | 20mm | |
| Width | 14.5 mm | |
| Quantity | 100 | |
| Material | Polyethylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +115°C | |
| Resistant To | Flame | |
| Cable Diameter Range | 7mm | |
| Operating Temperature Range | -40 → +115 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Clip On | ||
Legend 0 | ||
Maximum Cable Diameter 7mm | ||
Colour Black | ||
Length 20mm | ||
Width 14.5 mm | ||
Quantity 100 | ||
Material Polyethylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +115°C | ||
Resistant To Flame | ||
Cable Diameter Range 7mm | ||
Operating Temperature Range -40 → +115 °C | ||
