Phoenix Contact Insert Cable Marker Orange
- RS Stock No.:
- 858-7230
- Mfr. Part No.:
- 0817940
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£28.94
(exc. VAT)
£34.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £28.94 | £2.894 |
*price indicative
- RS Stock No.:
- 858-7230
- Mfr. Part No.:
- 0817940
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Insert | |
| Colour | Orange | |
| Width | 15 mm | |
| Quantity | 32 | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Resistant To | Flame | |
| Operating Temperature Range | -40 → +120 °C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Insert | ||
Colour Orange | ||
Width 15 mm | ||
Quantity 32 | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Resistant To Flame | ||
Operating Temperature Range -40 → +120 °C | ||
RoHS Status: Not Applicable