SuperRod CR-YX5 Cable Routing Tool Accessory Kit
- RS Stock No.:
- 817-9444
- Mfr. Part No.:
- CR-YX5
- Brand:
- SuperRod
Subtotal (1 pack of 5 units)*
£26.99
(exc. VAT)
£32.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £5.398 | £26.99 |
*price indicative
- RS Stock No.:
- 817-9444
- Mfr. Part No.:
- CR-YX5
- Brand:
- SuperRod
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SuperRod | |
| Routing Tool Type | Accessory Kit | |
| Kit Includes | 5 x 4mm Yellow Adoxim 5® 1m Rods | |
| Select all | ||
|---|---|---|
Brand SuperRod | ||
Routing Tool Type Accessory Kit | ||
Kit Includes 5 x 4mm Yellow Adoxim 5® 1m Rods | ||
RoHS Status: Not Applicable
