HellermannTyton 6mm Black/Grey Expandable PBT, Tin Plated Copper Braided Cable Sleeve, 100m Length
- RS Stock No.:
- 519-646
- Mfr. Part No.:
- 173-60600
- Brand:
- HellermannTyton
Image representative of range
Bulk discount available
Subtotal (1 reel of 100 metres)*
£292.29
(exc. VAT)
£350.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | £292.29 | £2.923 |
| 15 - 49 | £277.67 | £2.777 |
| 50 + | £263.06 | £2.631 |
*price indicative
- RS Stock No.:
- 519-646
- Mfr. Part No.:
- 173-60600
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 6mm | |
| Colour | Black/Grey | |
| Material | PBT, Tin Plated Copper | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +175°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 6mm | ||
Colour Black/Grey | ||
Material PBT, Tin Plated Copper | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +175°C | ||


