Lycab Solid Insert Cable Transit Block, 20 x 20 x 60mm

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£3.71

(exc. VAT)

£4.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from 20 April 2026
  • Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£3.71
15 - 49£3.51
50 +£3.34

*price indicative

RS Stock No.:
207-0411
Mfr. Part No.:
3-00400200
Brand:
Lycab
Find similar products by selecting one or more attributes.
Select all

Brand

Lycab

Cable Transit Part Type

Solid Insert Block

Height

60mm

Width

20 mm

Length

20mm

Compatible with

Rectangular Cable Transits, Round Cable Transits

COO (Country of Origin):
SE

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy