Lycab Rectangular Cable Transit Block Max. Cable Dia.120mm

Bulk discount available

Subtotal (1 unit)*

£56.65

(exc. VAT)

£67.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£56.65
15 - 49£53.82
50 +£50.98

*price indicative

RS Stock No.:
231-8842
Mfr. Part No.:
3-00460650
Brand:
Lycab
Find similar products by selecting one or more attributes.
Select all

Brand

Lycab

Cable Transit Part Type

Rectangular Insert Block

Maximum Cable Diameter

120mm

Compatible with

Rectangular Cable Transits

COO (Country of Origin):
SE

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy