Lycab Rectangular Cable Transit Block Max. Cable Dia.120mm, 120 x 60mm

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£77.40

(exc. VAT)

£92.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£77.40
15 - 49£73.53
50 +£69.66

*price indicative

RS Stock No.:
246-9271
Mfr. Part No.:
.00060020.
Brand:
Lycab
Find similar products by selecting one or more attributes.
Select all

Brand

Lycab

Cable Transit Part Type

Rectangular Insert Block

Width

60 mm

Length

120mm

Maximum Cable Diameter

120mm

Compatible with

Flexible Blocks, Press Wedges, Solid Blocks, Stayplates, U Blocks

COO (Country of Origin):
SE

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy