Lycab Flexible Insert Cable Transit Block 23.5mm Max. Cable Dia.28.5mm
- RS Stock No.:
- 265-2827
- Mfr. Part No.:
- 4-00404280
- Brand:
- Lycab
Image representative of range
Bulk discount available
Subtotal (1 pair)*
£10.63
(exc. VAT)
£12.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 14 | £10.63 |
| 15 - 49 | £10.09 |
| 50 + | £9.57 |
*price indicative
- RS Stock No.:
- 265-2827
- Mfr. Part No.:
- 4-00404280
- Brand:
- Lycab
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lycab | |
| Cable Transit Part Type | Flexible Insert Block | |
| Length | 40mm | |
| Minimum Cable Diameter | 23.5mm | |
| Maximum Cable Diameter | 28.5mm | |
| Compatible with | Rectangular Cable Transits, Round Cable Transits | |
| Select all | ||
|---|---|---|
Brand Lycab | ||
Cable Transit Part Type Flexible Insert Block | ||
Length 40mm | ||
Minimum Cable Diameter 23.5mm | ||
Maximum Cable Diameter 28.5mm | ||
Compatible with Rectangular Cable Transits, Round Cable Transits | ||
- COO (Country of Origin):
- SE
