HellermannTyton 156-01283 Nylon 66 Cable Tie Assemblies, 160mm x 3.6mm

Bulk discount available

Subtotal (1 bag of 100 units)*

£50.76

(exc. VAT)

£60.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14£50.76£0.508
15 - 49£48.22£0.482
50 +£46.70£0.467

*price indicative

RS Stock No.:
837-2413
Mfr. Part No.:
156-01283
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Contents

Fixing Tie

Cable Tie Length

160mm

Cable Tie Width

3.6mm

Colour

Natural

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy