HellermannTyton Black Cable Tie 4.6 mm x 165mm
- RS Stock No.:
- 838-5380
- Mfr. Part No.:
- 157-00107
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 1000 units)*
£205.36
(exc. VAT)
£246.43
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £205.36 | £0.205 |
| 15 - 49 | £195.09 | £0.195 |
| 50 + | £188.93 | £0.189 |
*price indicative
- RS Stock No.:
- 838-5380
- Mfr. Part No.:
- 157-00107
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Length | 165mm | |
| Width | 4.6 mm | |
| Fixing Hole Diameter | 7mm | |
| Material | Polyamide | |
| Series | 151 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Quantity | 1000 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Length 165mm | ||
Width 4.6 mm | ||
Fixing Hole Diameter 7mm | ||
Material Polyamide | ||
Series 151 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Quantity 1000 | ||
- COO (Country of Origin):
- US
