HellermannTyton Black Cable Tie Mount 25.4 mm x 63.5mm
- RS Stock No.:
- 838-9985
- Mfr. Part No.:
- GTM500C2
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 100 units)*
£63.27
(exc. VAT)
£75.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £63.27 | £0.633 |
| 15 - 49 | £60.11 | £0.601 |
| 50 + | £58.21 | £0.582 |
*price indicative
- RS Stock No.:
- 838-9985
- Mfr. Part No.:
- GTM500C2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Length | 63.5mm | |
| Width | 25.4 mm | |
| Fixing Hole Diameter | 0.25in | |
| Material | Polyamide | |
| Series | GTM | |
| Quantity | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Length 63.5mm | ||
Width 25.4 mm | ||
Fixing Hole Diameter 0.25in | ||
Material Polyamide | ||
Series GTM | ||
Quantity 100 | ||
