HellermannTyton Black Cable Tie Mount 19 mm x 35.8mm, 12.7mm Max. Cable Tie Width
- RS Stock No.:
- 839-0171
- Mfr. Part No.:
- HDM250HIRC2
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 100 units)*
£56.95
(exc. VAT)
£68.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £56.95 | £0.57 |
| 15 - 49 | £54.10 | £0.541 |
| 50 + | £52.39 | £0.524 |
*price indicative
- RS Stock No.:
- 839-0171
- Mfr. Part No.:
- HDM250HIRC2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Cable Tie Width Acceptance | 12.7mm | |
| Length | 35.8mm | |
| Width | 19 mm | |
| Fixing Hole Diameter | 6.2mm | |
| Material | Polyamide | |
| Series | HDM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +110°C | |
| Quantity | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Cable Tie Width Acceptance 12.7mm | ||
Length 35.8mm | ||
Width 19 mm | ||
Fixing Hole Diameter 6.2mm | ||
Material Polyamide | ||
Series HDM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Quantity 100 | ||
- COO (Country of Origin):
- US
