HellermannTyton Metallic 304 Stainless Steel Cable Tie Kit Cable Tie, 127 mm, 201 mm, 362 mm x 4.6 mm, 7.9 mm
- RS Stock No.:
- 751-8839
- Mfr. Part No.:
- MBT Kit
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£124.37
(exc. VAT)
£149.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £124.37 |
| 15 - 49 | £118.15 |
| 50 + | £111.94 |
*price indicative
- RS Stock No.:
- 751-8839
- Mfr. Part No.:
- MBT Kit
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 127 mm, 201 mm, 362 mm | |
| Width | 4.6 mm, 7.9 mm | |
| Colour | Metallic | |
| Material | 304 Stainless Steel | |
| Type | Cable Tie Kit | |
| Quantity | 120 | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +538°C | |
| Series | MBT | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 127 mm, 201 mm, 362 mm | ||
Width 4.6 mm, 7.9 mm | ||
Colour Metallic | ||
Material 304 Stainless Steel | ||
Type Cable Tie Kit | ||
Quantity 120 | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +538°C | ||
Series MBT | ||
- COO (Country of Origin):
- GB
