HellermannTyton Black Nylon Cable Tie, 250mm x 3.6 mm, Q30LR Series
- RS Stock No.:
- 753-8401
- Mfr. Part No.:
- 109-00072
- Brand:
- HellermannTyton
Image representative of range
Bulk discount available
Subtotal (1 bag of 100 units)*
£10.87
(exc. VAT)
£13.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 20 April 2026
- Plus 22 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £10.87 | £0.109 |
| 15 - 49 | £10.33 | £0.103 |
| 50 + | £9.79 | £0.098 |
*price indicative
- RS Stock No.:
- 753-8401
- Mfr. Part No.:
- 109-00072
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 250mm | |
| Width | 3.6 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | Q30LR | |
| Tensile Strength | 130N | |
| Maximum Bundle Diameter | 65mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 250mm | ||
Width 3.6 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
Quantity 100 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series Q30LR | ||
Tensile Strength 130N | ||
Maximum Bundle Diameter 65mm | ||
- COO (Country of Origin):
- ZA
