HellermannTyton Yellow Nylon Cable Tie, 105mm x 2.6 mm
- RS Stock No.:
- 800-4088
- Mfr. Part No.:
- 109-00150
- Brand:
- HellermannTyton
Image representative of range
Bulk discount available
Subtotal (1 pack of 100 units)*
£5.98
(exc. VAT)
£7.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 20 April 2026
- Plus 95 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 11 | £5.98 | £0.06 |
| 12 - 24 | £5.69 | £0.057 |
| 25 + | £5.54 | £0.055 |
*price indicative
- RS Stock No.:
- 800-4088
- Mfr. Part No.:
- 109-00150
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 105mm | |
| Width | 2.6 mm | |
| Colour | Yellow | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 80N | |
| Maximum Bundle Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 105mm | ||
Width 2.6 mm | ||
Colour Yellow | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
Quantity 100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 80N | ||
Maximum Bundle Diameter 24mm | ||
- COO (Country of Origin):
- ZA
