HellermannTyton Brown Nylon Q-Tie Cable Tie, 210mm x 4.7 mm, Q50R Series
- RS Stock No.:
- 801-1746
- Mfr. Part No.:
- 109-00181
- Brand:
- HellermannTyton
Image representative of range
Bulk discount available
Subtotal (1 bag of 100 units)*
£7.40
(exc. VAT)
£8.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £7.40 | £0.074 |
| 5 - 24 | £7.03 | £0.07 |
| 25 + | £6.85 | £0.069 |
*price indicative
- RS Stock No.:
- 801-1746
- Mfr. Part No.:
- 109-00181
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 210mm | |
| Width | 4.7 mm | |
| Colour | Brown | |
| Material | Nylon 66 | |
| Type | Q-Tie | |
| Quantity | 100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | Q50R | |
| Tensile Strength | 220N | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 210mm | ||
Width 4.7 mm | ||
Colour Brown | ||
Material Nylon 66 | ||
Type Q-Tie | ||
Quantity 100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series Q50R | ||
Tensile Strength 220N | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- GB
