HellermannTyton Brown Nylon Q-Tie Cable Tie, 290mm x 4.7 mm, Q50I Series
- RS Stock No.:
- 801-1764
- Mfr. Part No.:
- 109-00186
- Brand:
- HellermannTyton
Image representative of range
Bulk discount available
Subtotal (1 bag of 100 units)*
£12.83
(exc. VAT)
£15.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £12.83 | £0.128 |
| 5 - 24 | £12.19 | £0.122 |
| 25 + | £11.87 | £0.119 |
*price indicative
- RS Stock No.:
- 801-1764
- Mfr. Part No.:
- 109-00186
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 290mm | |
| Width | 4.7 mm | |
| Colour | Brown | |
| Material | Nylon 66 | |
| Type | Q-Tie | |
| Quantity | 100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | Q50I | |
| Tensile Strength | 220N | |
| Maximum Bundle Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 290mm | ||
Width 4.7 mm | ||
Colour Brown | ||
Material Nylon 66 | ||
Type Q-Tie | ||
Quantity 100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series Q50I | ||
Tensile Strength 220N | ||
Maximum Bundle Diameter 75mm | ||
- COO (Country of Origin):
- GB
