HellermannTyton Black 316 Stainless Steel Roller Ball Cable Tie, 838mm x 4.6 mm, MBT33SFC Series
- RS Stock No.:
- 813-3155
- Mfr. Part No.:
- 111-00293
- Brand:
- HellermannTyton
Image representative of range
Bulk discount available
Subtotal (1 bag of 100 units)*
£200.02
(exc. VAT)
£240.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £200.02 | £2.00 |
| 15 - 49 | £190.02 | £1.90 |
| 50 + | £184.02 | £1.84 |
*price indicative
- RS Stock No.:
- 813-3155
- Mfr. Part No.:
- 111-00293
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 838mm | |
| Width | 4.6 mm | |
| Colour | Black | |
| Material | 316 Stainless Steel | |
| Type | Roller Ball | |
| Quantity | 100 | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +538°C | |
| Series | MBT33SFC | |
| Tensile Strength | 540N | |
| Maximum Bundle Diameter | 254mm | |
| Fire Behaviour | Fire Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 838mm | ||
Width 4.6 mm | ||
Colour Black | ||
Material 316 Stainless Steel | ||
Type Roller Ball | ||
Quantity 100 | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +538°C | ||
Series MBT33SFC | ||
Tensile Strength 540N | ||
Maximum Bundle Diameter 254mm | ||
Fire Behaviour Fire Resistant | ||
- COO (Country of Origin):
- GB
