Thomas & Betts Black Nylon Weather Resistant Cable Tie, 368.3mm x 3.56 mm, Ty-Rap Series
- RS Stock No.:
- 818-7001
- Mfr. Part No.:
- TY244MX
- Brand:
- Thomas & Betts
Bulk discount available
Subtotal (1 bag of 1000 units)*
£208.68
(exc. VAT)
£250.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £208.68 | £0.209 |
| 15 - 49 | £198.25 | £0.198 |
| 50 + | £191.98 | £0.192 |
*price indicative
- RS Stock No.:
- 818-7001
- Mfr. Part No.:
- TY244MX
- Brand:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 368.3mm | |
| Width | 3.56 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Weather Resistant | |
| Quantity | 1000 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | Ty-Rap | |
| Tensile Strength | 133.4N | |
| Maximum Bundle Diameter | 101.6mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 368.3mm | ||
Width 3.56 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Weather Resistant | ||
Quantity 1000 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series Ty-Rap | ||
Tensile Strength 133.4N | ||
Maximum Bundle Diameter 101.6mm | ||
RoHS Status: Not Applicable
