HellermannTyton Maroon Polyamide Hook & Loop Grip Tie Cable Tie, 4.5m x 19.05 mm, GT.75X180 Series
- RS Stock No.:
- 838-3142
- Mfr. Part No.:
- GT.75X180MV2
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£13.56
(exc. VAT)
£16.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £13.56 |
| 5 - 19 | £12.88 |
| 20 + | £12.48 |
*price indicative
- RS Stock No.:
- 838-3142
- Mfr. Part No.:
- GT.75X180MV2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 4.5m | |
| Width | 19.05 mm | |
| Colour | Maroon | |
| Material | Polyamide | |
| Type | Hook & Loop Grip Tie | |
| Quantity | 1 | |
| Series | GT.75X180 | |
| Tensile Strength | 222.41N | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 4.5m | ||
Width 19.05 mm | ||
Colour Maroon | ||
Material Polyamide | ||
Type Hook & Loop Grip Tie | ||
Quantity 1 | ||
Series GT.75X180 | ||
Tensile Strength 222.41N | ||
- COO (Country of Origin):
- US
