HellermannTyton Metallic Stainless Steel Steel Tie Cable Tie, 685mm x 4.6 mm, MBT Series
- RS Stock No.:
- 838-3192
- Mfr. Part No.:
- MBT27S-S
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 100 units)*
£118.50
(exc. VAT)
£142.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £118.50 | £1.185 |
| 5 - 19 | £112.58 | £1.126 |
| 20 + | £109.02 | £1.09 |
*price indicative
- RS Stock No.:
- 838-3192
- Mfr. Part No.:
- MBT27S-S
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 685mm | |
| Width | 4.6 mm | |
| Colour | Metallic | |
| Material | Stainless Steel | |
| Type | Steel Tie | |
| Quantity | 100 | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +538°C | |
| Series | MBT | |
| Tensile Strength | 900N | |
| Maximum Bundle Diameter | 203mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 685mm | ||
Width 4.6 mm | ||
Colour Metallic | ||
Material Stainless Steel | ||
Type Steel Tie | ||
Quantity 100 | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +538°C | ||
Series MBT | ||
Tensile Strength 900N | ||
Maximum Bundle Diameter 203mm | ||
- COO (Country of Origin):
- US
