HellermannTyton Black Polyamide Screw Mount Cable Tie, 20.4mm x 10.2 mm, CTAM Series
- RS Stock No.:
- 838-3227
- Mfr. Part No.:
- CTAM10C2
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 100 units)*
£22.92
(exc. VAT)
£27.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £22.92 | £0.229 |
| 5 - 19 | £21.77 | £0.218 |
| 20 + | £21.09 | £0.211 |
*price indicative
- RS Stock No.:
- 838-3227
- Mfr. Part No.:
- CTAM10C2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 20.4mm | |
| Width | 10.2 mm | |
| Colour | Black | |
| Material | Polyamide | |
| Type | Screw Mount | |
| Quantity | 100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | CTAM | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 20.4mm | ||
Width 10.2 mm | ||
Colour Black | ||
Material Polyamide | ||
Type Screw Mount | ||
Quantity 100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series CTAM | ||
