HellermannTyton Natural Polyamide Identification Tie Cable Tie, 203mm x 28 mm, IT50R Series

Bulk discount available

Subtotal (1 bag of 100 units)*

£20.01

(exc. VAT)

£24.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4£20.01£0.20
5 - 19£19.01£0.19
20 +£18.41£0.184

*price indicative

RS Stock No.:
838-3233
Mfr. Part No.:
IT50R9C2
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

203mm

Width

28 mm

Colour

Natural

Material

Polyamide

Type

Identification Tie

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

IT50R

Tensile Strength

225N

Maximum Bundle Diameter

44.5mm

COO (Country of Origin):
US

HellermannTyton Cable Tie


The HellermannTyton IT50R series natural identification cable tie is made of nylon 66(PA66). It has a bundle diameter of 44.5mm, length of 203mm and width of 28mm. This identifying tie makes it possible to fasten and mark cables or wire strands in a single operation. The identification can be either branded or marked manually with an indelible marker pen. Its one of the major benefits is the ability to both secure and identify cable bundles at different times.

Features and Benefits


For simple identification and securing of cable bundles in one step
Plates for marking cable bundles
Manual or temporary marking is possible with an indelible pen
Non-releasable
Operating temperature ranges between -40°C and 85°C
Tensile strength is 225N

Certifications


UL94 V2 approved

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy