HellermannTyton Black Polyamide Fir Tree Push Mount Tie Cable Tie, 213.1mm x 4.6 mm, T50 Series
- RS Stock No.:
- 838-3397
- Mfr. Part No.:
- T50RTM250HSM4
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 1000 units)*
£224.11
(exc. VAT)
£268.93
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £224.11 | £0.224 |
| 5 - 19 | £212.90 | £0.213 |
| 20 + | £206.18 | £0.206 |
*price indicative
- RS Stock No.:
- 838-3397
- Mfr. Part No.:
- T50RTM250HSM4
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 213.1mm | |
| Width | 4.6 mm | |
| Colour | Black | |
| Material | Polyamide | |
| Type | Fir Tree Push Mount Tie | |
| Quantity | 1000 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Series | T50 | |
| Tensile Strength | 225N | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 213.1mm | ||
Width 4.6 mm | ||
Colour Black | ||
Material Polyamide | ||
Type Fir Tree Push Mount Tie | ||
Quantity 1000 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Series T50 | ||
Tensile Strength 225N | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- US
