HellermannTyton Black Polyamide Standard Cable Tie, 365mm x 3.5 mm, T30 Series
- RS Stock No.:
- 838-3417
- Mfr. Part No.:
- T30XL0M4
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 1000 units)*
£155.42
(exc. VAT)
£186.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £155.42 | £0.155 |
| 5 - 19 | £147.65 | £0.148 |
| 20 + | £142.99 | £0.143 |
*price indicative
- RS Stock No.:
- 838-3417
- Mfr. Part No.:
- T30XL0M4
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 365mm | |
| Width | 3.5 mm | |
| Colour | Black | |
| Material | Polyamide | |
| Type | Standard | |
| Quantity | 1000 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | T30 | |
| Tensile Strength | 135N | |
| Maximum Bundle Diameter | 105mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 365mm | ||
Width 3.5 mm | ||
Colour Black | ||
Material Polyamide | ||
Type Standard | ||
Quantity 1000 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series T30 | ||
Tensile Strength 135N | ||
Maximum Bundle Diameter 105mm | ||
