HellermannTyton Natural Polyamide Standard Cable Tie, 198mm x 3.6 mm, T30 Series

Bulk discount available

Subtotal (1 bag of 1000 units)*

£36.62

(exc. VAT)

£43.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4£36.62£0.037
5 - 19£34.79£0.035
20 +£33.69£0.034

*price indicative

RS Stock No.:
838-3429
Mfr. Part No.:
T30L9M4
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

198mm

Width

3.6 mm

Colour

Natural

Material

Polyamide

Type

Standard

Quantity

1000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

T30

Tensile Strength

135N

Maximum Bundle Diameter

50mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy