HellermannTyton Natural Polyamide Standard Cable Tie, 290mm x 3.5 mm, T30 Series
- RS Stock No.:
- 838-3432
- Mfr. Part No.:
- T30LL9M4
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 1000 units)*
£116.73
(exc. VAT)
£140.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £116.73 | £0.117 |
| 5 - 19 | £110.89 | £0.111 |
| 20 + | £107.39 | £0.107 |
*price indicative
- RS Stock No.:
- 838-3432
- Mfr. Part No.:
- T30LL9M4
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 290mm | |
| Width | 3.5 mm | |
| Colour | Natural | |
| Material | Polyamide | |
| Type | Standard | |
| Quantity | 1000 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | T30 | |
| Tensile Strength | 135N | |
| Maximum Bundle Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 290mm | ||
Width 3.5 mm | ||
Colour Natural | ||
Material Polyamide | ||
Type Standard | ||
Quantity 1000 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series T30 | ||
Tensile Strength 135N | ||
Maximum Bundle Diameter 80mm | ||
- COO (Country of Origin):
- US
