HellermannTyton Natural Nylon Identification Tie Cable Tie, 205mm x 29 mm, IT50 Series
- RS Stock No.:
- 838-5227
- Mfr. Part No.:
- IT50RD9K2
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 50 units)*
£41.31
(exc. VAT)
£49.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £41.31 | £0.826 |
| 15 - 49 | £39.24 | £0.785 |
| 50 + | £38.01 | £0.76 |
*price indicative
- RS Stock No.:
- 838-5227
- Mfr. Part No.:
- IT50RD9K2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 205mm | |
| Width | 29 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Identification Tie | |
| Quantity | 50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | IT50 | |
| Tensile Strength | 225N | |
| Maximum Bundle Diameter | 44mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 205mm | ||
Width 29 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Identification Tie | ||
Quantity 50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series IT50 | ||
Tensile Strength 225N | ||
Maximum Bundle Diameter 44mm | ||
- COO (Country of Origin):
- US
