HellermannTyton Black PP Edge Cable Tie, 421.6mm x 12.7 mm, TAS Series
- RS Stock No.:
- 838-5270
- Mfr. Part No.:
- TAS100LWS
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 500 units)*
£349.70
(exc. VAT)
£419.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £349.70 | £0.699 |
| 15 - 49 | £332.22 | £0.664 |
| 50 + | £321.72 | £0.643 |
*price indicative
- RS Stock No.:
- 838-5270
- Mfr. Part No.:
- TAS100LWS
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 421.6mm | |
| Width | 12.7 mm | |
| Colour | Black | |
| Material | PP | |
| Type | Edge | |
| Quantity | 500 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +110°C | |
| Series | TAS | |
| Tensile Strength | 445N | |
| Maximum Bundle Diameter | 114.3mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 421.6mm | ||
Width 12.7 mm | ||
Colour Black | ||
Material PP | ||
Type Edge | ||
Quantity 500 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Series TAS | ||
Tensile Strength 445N | ||
Maximum Bundle Diameter 114.3mm | ||
- COO (Country of Origin):
- US
