HellermannTyton Cable Tie, Automatic Tool Tie, 100mm x 2.5 mm, Black Nylon, Pk-5000
- RS Stock No.:
- 838-5343
- Mfr. Part No.:
- T18RA5000HSW
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 5000 units)*
£319.29
(exc. VAT)
£383.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £319.29 | £0.064 |
| 15 - 49 | £303.33 | £0.061 |
| 50 + | £293.75 | £0.059 |
*price indicative
- RS Stock No.:
- 838-5343
- Mfr. Part No.:
- T18RA5000HSW
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 100mm | |
| Width | 2.5 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Automatic Tool Tie | |
| Quantity | 5000 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +135°C | |
| Fire Behaviour | Self-extinguishing | |
| Tensile Strength | 80N | |
| Series | T18 | |
| Maximum Bundle Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 100mm | ||
Width 2.5 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Automatic Tool Tie | ||
Quantity 5000 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +135°C | ||
Fire Behaviour Self-extinguishing | ||
Tensile Strength 80N | ||
Series T18 | ||
Maximum Bundle Diameter 20mm | ||
- COO (Country of Origin):
- US
