HellermannTyton Black Nylon Standard Cable Tie, 202mm x 4.6 mm, T50 Series
- RS Stock No.:
- 838-5400
- Mfr. Part No.:
- T50R0C2
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 100 units)*
£5.77
(exc. VAT)
£6.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £5.77 | £0.058 |
| 15 - 49 | £5.48 | £0.055 |
| 50 + | £5.31 | £0.053 |
*price indicative
- RS Stock No.:
- 838-5400
- Mfr. Part No.:
- T50R0C2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 202mm | |
| Width | 4.6 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Standard | |
| Quantity | 100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | T50 | |
| Tensile Strength | 225N | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 202mm | ||
Width 4.6 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Standard | ||
Quantity 100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series T50 | ||
Tensile Strength 225N | ||
Maximum Bundle Diameter 50mm | ||
