HellermannTyton Yellow Nylon Standard Cable Tie, 390mm x 4.7 mm, T50 Series

Bulk discount available

Subtotal (1 bag of 1000 units)*

£365.34

(exc. VAT)

£438.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14£365.34£0.365
15 - 49£347.07£0.347
50 +£336.11£0.336

*price indicative

RS Stock No.:
838-5407
Mfr. Part No.:
T50L4M4
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

390mm

Width

4.7 mm

Colour

Yellow

Material

Nylon 66

Type

Standard

Quantity

1000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

T50

Tensile Strength

225N

Maximum Bundle Diameter

110mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy