HellermannTyton Cable Tie, Button Head Tie, 381.5mm x 7.6 mm, Black Nylon, Pk-50
- RS Stock No.:
- 838-5419
- Mfr. Part No.:
- 132-00009
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 50 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £74.97 | £1.499 |
| 15 - 49 | £71.22 | £1.424 |
| 50 + | £68.97 | £1.379 |
*price indicative
- RS Stock No.:
- 838-5419
- Mfr. Part No.:
- 132-00009
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 381.5mm | |
| Width | 7.6 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Button Head Tie | |
| Quantity | 50 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 578N | |
| Series | 132 | |
| Maximum Bundle Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 381.5mm | ||
Width 7.6 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Button Head Tie | ||
Quantity 50 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 578N | ||
Series 132 | ||
Maximum Bundle Diameter 110mm | ||
