HellermannTyton Black Polyamide Cable Tie Kit, 489mm x 12.7 mm, DCT11 Series
- RS Stock No.:
- 838-5425
- Mfr. Part No.:
- DCT110HIRC2
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 100 units)*
£220.00
(exc. VAT)
£264.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £220.00 | £2.20 |
| 15 - 49 | £209.00 | £2.09 |
| 50 + | £202.40 | £2.024 |
*price indicative
- RS Stock No.:
- 838-5425
- Mfr. Part No.:
- DCT110HIRC2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 489mm | |
| Width | 12.7 mm | |
| Colour | Black | |
| Material | Polyamide | |
| Quantity | 100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +110°C | |
| Series | DCT11 | |
| Tensile Strength | 370N | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 489mm | ||
Width 12.7 mm | ||
Colour Black | ||
Material Polyamide | ||
Quantity 100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Series DCT11 | ||
Tensile Strength 370N | ||
