HellermannTyton Black Cable Tie Assemblies Polyamide
- RS Stock No.:
- 838-5447
- Mfr. Part No.:
- 156-01007
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 500 units)*
£391.00
(exc. VAT)
£469.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £391.00 | £0.782 |
| 15 - 49 | £371.45 | £0.743 |
| 50 + | £359.72 | £0.719 |
*price indicative
- RS Stock No.:
- 838-5447
- Mfr. Part No.:
- 156-01007
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +110°C | |
| Contents | Cable Tie, Edge Clip | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Contents Cable Tie, Edge Clip | ||
- COO (Country of Origin):
- DE
