HellermannTyton Black Nylon Heavy Duty Tie Cable Tie, 880mm x 12.5 mm, T250 Series
- RS Stock No.:
- 838-5466
- Mfr. Part No.:
- T250L0X2
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 25 units)*
£39.84
(exc. VAT)
£47.81
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £39.84 | £1.594 |
| 15 - 49 | £37.85 | £1.514 |
| 50 + | £36.65 | £1.466 |
*price indicative
- RS Stock No.:
- 838-5466
- Mfr. Part No.:
- T250L0X2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 880mm | |
| Width | 12.5 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Heavy Duty Tie | |
| Quantity | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | T250 | |
| Tensile Strength | 1115N | |
| Maximum Bundle Diameter | 254mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 880mm | ||
Width 12.5 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Heavy Duty Tie | ||
Quantity 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series T250 | ||
Tensile Strength 1115N | ||
Maximum Bundle Diameter 254mm | ||
