HellermannTyton Black Nylon Heavy Duty Tie Cable Tie, 560mm x 12.6 mm, T255 Series
- RS Stock No.:
- 838-5475
- Mfr. Part No.:
- T255M0HIRX2
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 25 units)*
£23.74
(exc. VAT)
£28.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £23.74 | £0.95 |
| 15 - 49 | £22.55 | £0.902 |
| 50 + | £21.84 | £0.874 |
*price indicative
- RS Stock No.:
- 838-5475
- Mfr. Part No.:
- T255M0HIRX2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 560mm | |
| Width | 12.6 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Heavy Duty Tie | |
| Quantity | 25 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +110°C | |
| Series | T255 | |
| Tensile Strength | 1115N | |
| Maximum Bundle Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 560mm | ||
Width 12.6 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Heavy Duty Tie | ||
Quantity 25 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Series T255 | ||
Tensile Strength 1115N | ||
Maximum Bundle Diameter 160mm | ||
