HellermannTyton Natural Nylon Heavy Duty Tie Cable Tie, 387mm x 7.6 mm, T120 Series

Bulk discount available

Subtotal (1 bag of 500 units)*

£95.82

(exc. VAT)

£114.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14£95.82£0.192
15 - 49£91.03£0.182
50 +£88.15£0.176

*price indicative

RS Stock No.:
838-5501
Mfr. Part No.:
T120R9H4
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

387mm

Width

7.6 mm

Colour

Natural

Material

Nylon 66

Type

Heavy Duty Tie

Quantity

500

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

T120

Tensile Strength

535N

Maximum Bundle Diameter

105mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy