HellermannTyton Cable Tie, Heavy Duty Tie, 760mm x 7.6 mm, Natural Nylon, Pk-50
- RS Stock No.:
- 838-5508
- Mfr. Part No.:
- T120L9K2
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 50 units)*
£34.76
(exc. VAT)
£41.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £34.76 | £0.695 |
| 15 - 49 | £33.02 | £0.66 |
| 50 + | £31.98 | £0.64 |
*price indicative
- RS Stock No.:
- 838-5508
- Mfr. Part No.:
- T120L9K2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 760mm | |
| Width | 7.6 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Heavy Duty Tie | |
| Quantity | 50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 535N | |
| Series | T120 | |
| Maximum Bundle Diameter | 225mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 760mm | ||
Width 7.6 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Heavy Duty Tie | ||
Quantity 50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 535N | ||
Series T120 | ||
Maximum Bundle Diameter 225mm | ||
- COO (Country of Origin):
- US
