HellermannTyton Natural Nylon Standard Cable Tie, 390mm x 4.7 mm, T50 Series
- RS Stock No.:
- 838-5633
- Mfr. Part No.:
- T50L9M4
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 1000 units)*
£172.36
(exc. VAT)
£206.83
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £172.36 | £0.172 |
| 15 - 49 | £155.26 | £0.155 |
| 50 + | £141.24 | £0.141 |
*price indicative
- RS Stock No.:
- 838-5633
- Mfr. Part No.:
- T50L9M4
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 390mm | |
| Width | 4.7 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Standard | |
| Quantity | 1000 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | T50 | |
| Tensile Strength | 225N | |
| Maximum Bundle Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 390mm | ||
Width 4.7 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Standard | ||
Quantity 1000 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series T50 | ||
Tensile Strength 225N | ||
Maximum Bundle Diameter 110mm | ||
- COO (Country of Origin):
- US
