HellermannTyton Brown Polyamide 4.6 Standard Cable Tie-High Temperature Cable Tie, 100mm x 2.45 mm, T18 Series
- RS Stock No.:
- 838-5851
- Mfr. Part No.:
- T18R1STNLM5
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 1000 units)*
£243.98
(exc. VAT)
£292.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £243.98 | £0.244 |
| 15 - 49 | £219.77 | £0.22 |
| 50 + | £199.93 | £0.20 |
*price indicative
- RS Stock No.:
- 838-5851
- Mfr. Part No.:
- T18R1STNLM5
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 100mm | |
| Width | 2.45 mm | |
| Colour | Brown | |
| Material | Polyamide 4.6 | |
| Type | Standard Cable Tie-High Temperature | |
| Quantity | 1000 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +135°C | |
| Series | T18 | |
| Tensile Strength | 80N | |
| Maximum Bundle Diameter | 22mm | |
| Fire Behaviour | Self-extinguishing | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 100mm | ||
Width 2.45 mm | ||
Colour Brown | ||
Material Polyamide 4.6 | ||
Type Standard Cable Tie-High Temperature | ||
Quantity 1000 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +135°C | ||
Series T18 | ||
Tensile Strength 80N | ||
Maximum Bundle Diameter 22mm | ||
Fire Behaviour Self-extinguishing | ||
